Parametric Equivalent



CMZ5342B TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5342BTR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMZ5342B TR13 PBFREE |
Description | 6.8V 10W SMD DIODE-ZENER SINGLE: |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 2 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 5.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40784 € | 1.223,52 € |
| 6.000 | 0,36932 € | 2.215,92 € |
| 9.000 | 0,36393 € | 3.275,37 € |
| Unit Price without VAT: | 0,40784 € |
|---|---|
| Unit Price with VAT: | 0,48533 € |












