3SMC51CA TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,90179 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,90179 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,90372 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,90372 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 12.473
Unit Price: 1,04000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 14,98526 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 12,84450 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 12,84450 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,29302 €
Datasheet
82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

3SMC51CA TR13 PBFREE

DigiKey Part Number
1514-3SMC51CATR13PBFREETR-ND - Tape & Reel (TR)
1514-3SMC51CATR13PBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3SMC51CA TR13 PBFREE
Description
TVS DIODE 51VWM 82.4VC SMC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
36.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,88306 €2.649,18 €
Manufacturers Standard Package
Unit Price without VAT:0,88306 €
Unit Price with VAT:1,05084 €