
RP1B23D3 | |
|---|---|
DigiKey Part Number | 1864-RP1B23D3-ND |
Manufacturer | |
Manufacturer Product Number | RP1B23D3 |
Description | 1-POLE PCB MOUNT SSR, INSTANT-ON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | RP1B23D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 0 V ~ 230 V | |
Load Current | 3 A | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cURus, EAC, UKCA, VDE | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,22900 € | 162,29 € |
| Unit Price without VAT: | 16,22900 € |
|---|---|
| Unit Price with VAT: | 19,31251 € |



