
RSF-R39-8 | |
|---|---|
DigiKey Part Number | 2220-RSF-R39-8-ND |
Manufacturer | |
Manufacturer Product Number | RSF-R39-8 |
Description | NO-CLEAN RMA SOLDERING FLUX, JAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux - Rosin Mildly Activated (RMA), No-Clean |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - Rosin Mildly Activated (RMA), No-Clean | |
Form | Jar, 7.97 oz (226g) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,30000 € | 42,30 € |
| 5 | 36,77800 € | 183,89 € |
| Unit Price without VAT: | 42,30000 € |
|---|---|
| Unit Price with VAT: | 50,33700 € |



