


KSC261JLFS | |
|---|---|
DigiKey Part Number | CKN11490-TR-ND - Tape & Reel (TR) CKN11490-CT-ND - Cut Tape (CT) CKN11490-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC261JLFS |
Description | SWITCH TACTILE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | - | |
Switch Function | - | |
Contact Rating @ Voltage | - | |
Actuator Type | - | |
Mounting Type | - | |
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | - | |
Termination Style | - | |
Outline | - | |
Illumination | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,34200 € | 3,42 € |
| 25 | 0,31880 € | 7,97 € |
| 100 | 0,28500 € | 28,50 € |
| 250 | 0,26400 € | 66,00 € |
| 500 | 0,24916 € | 124,58 € |
| 1.000 | 0,23540 € | 235,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22278 € | 445,56 € |
| 4.000 | 0,21134 € | 845,36 € |
| 6.000 | 0,20520 € | 1.231,20 € |
| 10.000 | 0,19803 € | 1.980,30 € |
| 14.000 | 0,19365 € | 2.711,10 € |
| 20.000 | 0,18929 € | 3.785,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

