
KSC SLT 223J LFG | |
|---|---|
DigiKey Part Number | 108-KSCSLT223JLFGTR-ND - Tape & Reel (TR) 108-KSCSLT223JLFGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KSC SLT 223J LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 245gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 1.35mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,64400 € | 6,44 € |
| 25 | 0,59960 € | 14,99 € |
| 100 | 0,53450 € | 53,45 € |
| 250 | 0,49516 € | 123,79 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

