

KMS233G LFG | |
|---|---|
DigiKey Part Number | 108-KMS233GLFGTR-ND - Tape & Reel (TR) 108-KMS233GLFGCT-ND - Cut Tape (CT) 108-KMS233GLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMS233G LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KMS233G LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,53840 € | 13,46 € |
| 100 | 0,46730 € | 46,73 € |
| 250 | 0,42640 € | 106,60 € |
| 500 | 0,39624 € | 198,12 € |
| 1.000 | 0,35533 € | 355,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54415 € | 1.632,45 € |
| 6.000 | 0,51928 € | 3.115,68 € |
| 9.000 | 0,50612 € | 4.555,08 € |
| 15.000 | 0,49091 € | 7.363,65 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

