


K5V 4 YG 4 3 G H | |
|---|---|
DigiKey Part Number | 108-K5V4YG43GHTR-ND - Tape & Reel (TR) 108-K5V4YG43GHCT-ND - Cut Tape (CT) 108-K5V4YG43GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K5V 4 YG 4 3 G H |
Description | K5V TACTILE SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPDT Side Actuated Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.1A @ 32VDC | |
Actuator Type | Translucent | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 17.10mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 8.00mm x 10.10mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green/Yellow | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.20mm | |
Mechanical Life | 250,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,39000 € | 8,39 € |
| 10 | 6,96200 € | 69,62 € |
| 25 | 6,44880 € | 161,22 € |
| 100 | 5,76390 € | 576,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,20020 € | 2.080,08 € |
| 800 | 4,96324 € | 3.970,59 € |
| 1.200 | 4,83781 € | 5.805,37 € |
| Unit Price without VAT: | 8,39000 € |
|---|---|
| Unit Price with VAT: | 9,98410 € |


