



JS207011JCQNR | |
|---|---|
DigiKey Part Number | CKN10726TR-ND - Tape & Reel (TR) CKN10726CT-ND - Cut Tape (CT) CKN10726DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JS207011JCQNR |
Description | SWITCH SLIDE DP3T 300MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JS207011JCQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-Mom | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,26500 € | 12,65 € |
| 25 | 1,17400 € | 29,35 € |
| 100 | 1,04560 € | 104,56 € |
| 250 | 0,96952 € | 242,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,81669 € | 1.960,06 € |
| 4.800 | 0,77998 € | 3.743,90 € |
| 7.200 | 0,76057 € | 5.476,10 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |


