



JS202011JAQN | |
|---|---|
DigiKey Part Number | CKN10722TR-ND - Tape & Reel (TR) CKN10722CT-ND - Cut Tape (CT) CKN10722DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JS202011JAQN |
Description | SWITCH SLIDE DPDT 300MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JS202011JAQN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,64400 € | 6,44 € |
| 25 | 0,59960 € | 14,99 € |
| 100 | 0,53450 € | 53,45 € |
| 250 | 0,49516 € | 123,79 € |
| 500 | 0,46772 € | 233,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44254 € | 442,54 € |
| 2.000 | 0,41970 € | 839,40 € |
| 3.000 | 0,40742 € | 1.222,26 € |
| 5.000 | 0,39308 € | 1.965,40 € |
| 7.000 | 0,38431 € | 2.690,17 € |
| 10.000 | 0,37557 € | 3.755,70 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |











