Slide Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Surface Mount, Right Angle
ES01MSABE
ES01MSABE

ES01MSABE

DigiKey Part Number
CKN1779TR-ND - Tape & Reel (TR)
CKN1779CT-ND - Cut Tape (CT)
CKN1779DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES01MSABE
Description
SWITCH SLIDE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ES01MSABE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard
Actuator Length
3.07mm
Contact Material
Bronze
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Features
Epoxy Sealed Terminals, IP57
Operating Temperature
-30°C ~ 85°C
Actuator Material
Liquid Crystal Polymer (LCP)
Switch Travel
2.29mm
Mechanical Life
40,000 Cycles
Electrical Life
40,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,15000 €10,15 €
108,40900 €84,09 €
257,79080 €194,77 €
1006,97050 €697,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3006,42587 €1.927,76 €
6006,12992 €3.677,95 €
9005,97303 €5.375,73 €
Manufacturers Standard Package
Unit Price without VAT:10,15000 €
Unit Price with VAT:12,07850 €