Terminator Coax Connector Plug, Male Pin 3.5mm 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFTERM350P2W

DigiKey Part Number
708-RFTERM350P2W-ND
Manufacturer
Manufacturer Product Number
RFTERM350P2W
Description
CONN 3.5MM P TO TERM 2W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin 3.5mm 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
3.5mm
Connector Type
Plug, Male Pin
Frequency - Max
40 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Beryllium Copper
Contact Finish
-
Features
-
Body Material
Stainless Steel
Dielectric Material
Polyetherimide (PEI); Polytetrafluoroethylene (PTFE)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50131,92920 €6.596,46 €
Unit Price without VAT:131,92920 €
Unit Price with VAT:156,99575 €