



PXPSPE4031/5M/22 | |
|---|---|
DigiKey Part Number | 708-PXPSPE4031/5M/22-ND |
Manufacturer | |
Manufacturer Product Number | PXPSPE4031/5M/22 |
Description | CBL SPE 4000 M-M 22AWG 5M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXPSPE4031/5M/22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling | |
Style | Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,73000 € | 36,73 € |
| 10 | 31,21500 € | 312,15 € |
| 25 | 29,26080 € | 731,52 € |
| 50 | 27,86500 € | 1.393,25 € |
| 100 | 26,53630 € | 2.653,63 € |
| 250 | 24,87728 € | 6.219,32 € |
| Unit Price without VAT: | 36,73000 € |
|---|---|
| Unit Price with VAT: | 43,70870 € |

