



PXPSPE4031/2M/22 | |
|---|---|
DigiKey Part Number | 708-PXPSPE4031/2M/22-ND |
Manufacturer | |
Manufacturer Product Number | PXPSPE4031/2M/22 |
Description | CBL SPE 4000 M-M 22AWG 2M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXPSPE4031/2M/22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling | |
Style | Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,90000 € | 30,90 € |
| 10 | 26,26400 € | 262,64 € |
| 25 | 24,62040 € | 615,51 € |
| 50 | 23,44580 € | 1.172,29 € |
| 100 | 22,32780 € | 2.232,78 € |
| 250 | 20,93172 € | 5.232,93 € |
| Unit Price without VAT: | 30,90000 € |
|---|---|
| Unit Price with VAT: | 36,77100 € |

