



PXPSPE4030/1M/26 | |
|---|---|
DigiKey Part Number | 708-PXPSPE4030/1M/26-ND |
Manufacturer | |
Manufacturer Product Number | PXPSPE4030/1M/26 |
Description | CBL SPE 4000-IP20 T1 26AWG 1M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXPSPE4030/1M/26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 € | 29,05 € |
| 10 | 24,68800 € | 246,88 € |
| 25 | 23,14320 € | 578,58 € |
| 50 | 22,03880 € | 1.101,94 € |
| 100 | 20,98770 € | 2.098,77 € |
| 250 | 19,67540 € | 4.918,85 € |
| Unit Price without VAT: | 29,05000 € |
|---|---|
| Unit Price with VAT: | 34,56950 € |

