


PX0857/2M00 | |
|---|---|
DigiKey Part Number | 708-PX0857/2M00-ND |
Manufacturer | |
Manufacturer Product Number | PX0857/2M00 |
Description | CBL ASSY RJ45 W/COUPL TO RJ45 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0857/2M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling, Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,32000 € | 80,32 € |
| 10 | 68,27600 € | 682,76 € |
| 25 | 64,00480 € | 1.600,12 € |
| 50 | 60,95300 € | 3.047,65 € |
| 100 | 58,12140 € | 5.812,14 € |
| Unit Price without VAT: | 80,32000 € |
|---|---|
| Unit Price with VAT: | 95,58080 € |

