




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.110"/0.187" | |
Ingress Protection | Splash Proof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,20000 € | 9,20 € |
| 10 | 7,62700 € | 76,27 € |
| 25 | 7,06640 € | 176,66 € |
| 100 | 6,32240 € | 632,24 € |
| 250 | 5,90480 € | 1.476,20 € |
| 500 | 5,62792 € | 2.813,96 € |
| 1.000 | 5,38312 € | 5.383,12 € |
| Unit Price without VAT: | 9,20000 € |
|---|---|
| Unit Price with VAT: | 10,94800 € |

