Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch
E3111CAAAA
E3111CAAAA
Bulgin and Arcoelectric Switches Available at Digi-Key

E3111CAAAA

DigiKey Part Number
708-3074-ND
Manufacturer
Manufacturer Product Number
E3111CAAAA
Description
SWITCH FRIDGE DOOR ON-MOM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
-
Packaging
Bulk
Part Status
Active
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Mounting Type
-
Termination Style
-
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,05000 €8,05 €
106,94100 €69,41 €
256,54560 €163,64 €
506,26040 €313,02 €
1005,98740 €598,74 €
2505,64388 €1.410,97 €
5005,39670 €2.698,35 €
1.0005,15984 €5.159,84 €
Manufacturers Standard Package
Unit Price without VAT:8,05000 €
Unit Price with VAT:9,57950 €