Battery Holder (Covered) AA 2 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Covered) AA 2 Cell Solder Lug
BX0012/1
BX0012/1
Bulgin Battery Holders Available At Digi-Key

BX0012/1

DigiKey Part Number
708-1397-ND
Manufacturer
Manufacturer Product Number
BX0012/1
Description
BATT HOLDER AA 2 CELL SOLDER LUG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Battery Holder (Covered) AA 2 Cell Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
BX0012/1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Covered)
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Height Above Board
-
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,11000 €16,11 €
1013,37400 €133,74 €
5011,74280 €587,14 €
10011,10310 €1.110,31 €
30010,15963 €3.047,89 €
5009,74866 €4.874,33 €
Manufacturers Standard Package
Unit Price without VAT:16,11000 €
Unit Price with VAT:19,17090 €