



XR2-45 | |
|---|---|
DigiKey Part Number | 377-XR2-45-ND |
Manufacturer | |
Manufacturer Product Number | XR2-45 |
Description | RACK STEEL 84X22X13 BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 84.000" L x 22.000" W x 13.000" H (2133.60mm x 558.80mm x 330.20mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 45U | |
Dimensions - Panel | 78.740" L x 19.000" W x 13.000" H (2000.00mm x 482.60mm x 330.20mm) | |
Dimensions - Overall | 84.000" L x 22.000" W x 13.000" H (2133.60mm x 558.80mm x 330.20mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,03000 € | 250,03 € |
| Unit Price without VAT: | 250,03000 € |
|---|---|
| Unit Price with VAT: | 297,53570 € |

