

PN-1322-DG | |
|---|---|
DigiKey Part Number | 377-1118-ND |
Manufacturer | |
Manufacturer Product Number | PN-1322-DG |
Description | BOX ABS GRAY 4.53"L X 2.56"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 4.528" L x 2.559" W (115.01mm x 65.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.528" L x 2.559" W (115.01mm x 65.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 11.7in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.313 lb (141.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| 10 | 6,50800 € | 65,08 € |
| 100 | 6,04760 € | 604,76 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,27010 € |













