

F-7264-A | |
|---|---|
DigiKey Part Number | F-7264-A-ND |
Manufacturer | |
Manufacturer Product Number | F-7264-A |
Description | FOOT CYLINDRICAL 0.75" DIA BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.750" Dia (19.05mm) Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.750" Dia (19.05mm) | |
Thickness | 0.375" (9.53mm) 3/8" | |
Material | Polyethylene | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 100 | 0,42900 € | 42,90 € |
| 250 | 0,38612 € | 96,53 € |
| 500 | 0,37464 € | 187,32 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |





