



ANS-3817-B | |
|---|---|
DigiKey Part Number | 377-1603-ND |
Manufacturer | |
Manufacturer Product Number | ANS-3817-B |
Description | BOX ALUM BLACK 7.87"L X 5.91"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 7.874" L x 5.906" W (200.00mm x 150.00mm) X 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 5.906" W (200.00mm x 150.00mm) | |
Height | 1.969" (50.00mm) | |
Area (L x W) | 46.5in² (300cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.098" (2.49mm) | |
Features | EMI Shielded, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.2 lbs (997.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,35000 € | 50,35 € |
| 10 | 42,65400 € | 426,54 € |
| Unit Price without VAT: | 50,35000 € |
|---|---|
| Unit Price with VAT: | 59,91650 € |



