
AFBR-59E4APZ-HT | |
|---|---|
DigiKey Part Number | 516-3355-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-59E4APZ-HT |
Description | TXRX 1210NM MULTIMODE SFF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 125MBd 1308nm 3V ~ 3.6V LC Pluggable, SFF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 125MBd | |
Wavelength | 1308nm | |
Applications | Ethernet | |
Voltage - Supply | 3V ~ 3.6V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,14000 € | 83,14 € |
| 10 | 70,56900 € | 705,69 € |
| 100 | 63,35200 € | 6.335,20 € |
| Unit Price without VAT: | 83,14000 € |
|---|---|
| Unit Price with VAT: | 98,93660 € |


