FT32 FT93x Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FT32 FT93x Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 48-QFN (7x7)
FTDI FT93x SuperBridge - Embedded World 2018
Randall Restle interviews Gordon Lunn from Bridgetek at Embedded World 2018

FT932Q-T

DigiKey Part Number
768-1333-ND
Manufacturer
Manufacturer Product Number
FT932Q-T
Description
IC MCU 32BIT 128KB FLASH 48QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FT32 FT93x Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
FT32
Core Size
32-Bit
Speed
100MHz
Connectivity
I2C, SD, SPI, UART/USART, USB
Peripherals
POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.97V ~ 3.63V
Data Converters
A/D 3x10b; D/A 2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-QFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2604,42092 €1.149,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,42092 €
Unit Price with VAT:5,26089 €