



FT931Q-T | |
|---|---|
DigiKey Part Number | 768-1334-ND |
Manufacturer | |
Manufacturer Product Number | FT931Q-T |
Description | IC MCU 32BIT 128KB FLASH 56QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FT32 FT93x Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 56-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | FT32 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | I2C, SD, SPI, UART/USART, USB | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 3.63V | |
Data Converters | A/D 3x10b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-QFN (8x8) | |
Package / Case | 56-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 348 | 4,45397 € | 1.549,98 € |
| Unit Price without VAT: | 4,45397 € |
|---|---|
| Unit Price with VAT: | 5,30022 € |

