



PE-405 | |
|---|---|
DigiKey Part Number | 2265-PE-405-ND |
Manufacturer | |
Manufacturer Product Number | PE-405 |
Description | EVAL BOARD FOR PE-505 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PE-505 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | No | |
Utilized IC / Part | PE-505 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,40000 € | 173,40 € |
| Unit Price without VAT: | 173,40000 € |
|---|---|
| Unit Price with VAT: | 206,34600 € |

