
M5C-1500-595-WT-BK | |
|---|---|
DigiKey Part Number | 2267-M5C-1500-595-WT-BK-ND |
Manufacturer | |
Manufacturer Product Number | M5C-1500-595-WT-BK |
Description | VINYL LBLS 1.5X25FT BK/WT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Black on White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BMP51, BMP53 | |
Applications | General | |
Color - Background | Black on White | |
Length | 25' (7.6m) | |
Width | 1.500" (38.10mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,65000 € | 66,65 € |
| Unit Price without VAT: | 66,65000 € |
|---|---|
| Unit Price with VAT: | 79,31350 € |












