
B30C-500-595-PK | |
|---|---|
DigiKey Part Number | 2267-B30C-500-595-PK-ND |
Manufacturer | |
Manufacturer Product Number | B30C-500-595-PK |
Description | B30C-500-595-PK X 100 FT FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Pink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i4311, i5300, S3000, S3100, S3700 | |
Applications | General | |
Color - Background | Pink | |
Length | 1.197" (30.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,53000 € | 102,53 € |
| Unit Price without VAT: | 102,53000 € |
|---|---|
| Unit Price with VAT: | 122,01070 € |

