New at DigiKey
Continuous Vinyl Pink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B30C-1125-595-PK

DigiKey Part Number
2267-B30C-1125-595-PK-ND
Manufacturer
Manufacturer Product Number
B30C-1125-595-PK
Description
B30C-1125-595-PK X 100 FT FIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Continuous Vinyl Pink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Continuous
Printer Name
BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i4311, i5300, S3000, S3100, S3700
Applications
General
Color - Background
Pink
Length
1.197" (30.40mm)
Width
1.125" (28.58mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
For Use With/Related Products
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1152,37000 €152,37 €
Manufacturers Standard Package
Unit Price without VAT:152,37000 €
Unit Price with VAT:181,32030 €