Overvoltage/Surge Protection IC 850V Internal Switch 4-DFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBU-DT085-100-WH

DigiKey Part Number
TBU-DT085-100-WHTR-ND - Tape & Reel (TR)
TBU-DT085-100-WHCT-ND - Cut Tape (CT)
TBU-DT085-100-WHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBU-DT085-100-WH
Description
SURGE SUPP TBU DL 100MA 850V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 850V Internal Switch 4-DFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TBU-DT085-100-WH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
850V
Technology
Internal Switch
Number of Circuits
2
Applications
Ethernet
Mounting Type
Surface Mount
Package / Case
4-VDFN Exposed Pad
Supplier Device Package
4-DFN (5x5)
Voltage - Working
425V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.657
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,95000 €9,50 €
1000,91620 €91,62 €
5000,91186 €455,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,81819 €2.454,57 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €