


SRP3212CL-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP3212CL-1R0MTR-ND - Tape & Reel (TR) 118-SRP3212CL-1R0MCT-ND - Cut Tape (CT) 118-SRP3212CL-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3212CL-1R0M |
Description | FIXED IND 1NH 5A 22 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 nH Shielded Inductor 5 A 22mOhm Max 1210 (3225 Metric) Low DCR, Low Loss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 500 kH | |
Features | Low DCR, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,23540 € | 23,54 € |
| 1.000 | 0,19359 € | 193,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18254 € | 365,08 € |
| 4.000 | 0,17213 € | 688,52 € |
| 6.000 | 0,16632 € | 997,92 € |
| 10.000 | 0,15929 € | 1.592,90 € |
| 14.000 | 0,15483 € | 2.167,62 € |
| 20.000 | 0,15024 € | 3.004,80 € |
| 50.000 | 0,14771 € | 7.385,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

