


SRP2512CL-1R5M | |
|---|---|
DigiKey Part Number | 118-SRP2512CL-1R5MTR-ND - Tape & Reel (TR) 118-SRP2512CL-1R5MCT-ND - Cut Tape (CT) 118-SRP2512CL-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2512CL-1R5M |
Description | FIXED IND 3.8A SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shielded Inductor 3.8 A 1008 (2520 Metric) Low DCR, Low Loss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Low DCR, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,13880 € | 13,88 € |
| 1.000 | 0,11410 € | 114,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10759 € | 215,18 € |
| 4.000 | 0,10144 € | 405,76 € |
| 6.000 | 0,09802 € | 588,12 € |
| 10.000 | 0,09387 € | 938,70 € |
| 14.000 | 0,09123 € | 1.277,22 € |
| 20.000 | 0,08852 € | 1.770,40 € |
| 50.000 | 0,08210 € | 4.105,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

