
SRP1038A-6R8M | |
|---|---|
DigiKey Part Number | SRP1038A-6R8MTR-ND - Tape & Reel (TR) SRP1038A-6R8MCT-ND - Cut Tape (CT) SRP1038A-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038A-6R8M |
Description | FIXED IND 6.8UH 8.5A 23.3 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 8.5 A 23.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1038A-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.3mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,80400 € | 8,04 € |
| 25 | 0,74440 € | 18,61 € |
| 50 | 0,70160 € | 35,08 € |
| 100 | 0,66150 € | 66,15 € |
| 250 | 0,61200 € | 153,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57706 € | 288,53 € |
| 1.000 | 0,54414 € | 544,14 € |
| 1.500 | 0,52579 € | 788,68 € |
| 2.500 | 0,50357 € | 1.258,92 € |
| 3.500 | 0,48946 € | 1.713,11 € |
| 5.000 | 0,47494 € | 2.374,70 € |
| 12.500 | 0,46561 € | 5.820,12 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |


