1.5 µH Shielded Drum Core, Wirewound Inductor 16 A 4.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1038A-1R5M

DigiKey Part Number
SRP1038A-1R5MTR-ND - Tape & Reel (TR)
SRP1038A-1R5MCT-ND - Cut Tape (CT)
SRP1038A-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1038A-1R5M
Description
FIXED IND 1.5UH 16A 4.6 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 16 A 4.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1038A-1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
33A
Shielding
Shielded
DC Resistance (DCR)
4.6mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,80400 €8,04 €
250,74440 €18,61 €
500,70160 €35,08 €
1000,66150 €66,15 €
2500,61200 €153,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,57706 €288,53 €
1.0000,54414 €544,14 €
1.5000,52579 €788,68 €
2.5000,50357 €1.258,92 €
3.5000,48946 €1.713,11 €
5.0000,47494 €2.374,70 €
12.5000,46561 €5.820,12 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €