SRP0412F-1R0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0412F-R47M

DigiKey Part Number
118-SRP0412F-R47MTR-ND - Tape & Reel (TR)
118-SRP0412F-R47MCT-ND - Cut Tape (CT)
118-SRP0412F-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP0412F-R47M
Description
FIXED IND 470NH 7.6A 15.3MOHM SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 8.5 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.5A
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
88MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.169" L x 0.161" W (4.30mm x 4.10mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,67900 €6,79 €
1000,55890 €55,89 €
1.0000,47248 €472,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,40885 €1.635,40 €
8.0000,38601 €3.088,08 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €