
SRP0412F-R47M | |
|---|---|
DigiKey Part Number | 118-SRP0412F-R47MTR-ND - Tape & Reel (TR) 118-SRP0412F-R47MCT-ND - Cut Tape (CT) 118-SRP0412F-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0412F-R47M |
Description | FIXED IND 470NH 8.5A 15 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 8.5 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 88MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.161" W (4.30mm x 4.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67800 € | 6,78 € |
| 100 | 0,55790 € | 55,79 € |
| 1.000 | 0,47165 € | 471,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40814 € | 1.632,56 € |
| 8.000 | 0,38534 € | 3.082,72 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

