
SRP0312F-R68M | |
|---|---|
DigiKey Part Number | 118-SRP0312F-R68MTR-ND - Tape & Reel (TR) 118-SRP0312F-R68MCT-ND - Cut Tape (CT) 118-SRP0312F-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0312F-R68M |
Description | FIXED IND 680NH 5.6A 24.4 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 5.6 A 24.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24.4mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.130" L x 0.122" W (3.30mm x 3.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,85700 € | 8,57 € |
| 100 | 0,70520 € | 70,52 € |
| 1.000 | 0,61183 € | 611,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,51592 € | 2.063,68 € |
| 8.000 | 0,49987 € | 3.998,96 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

