


SRF4530A-510YH | |
|---|---|
DigiKey Part Number | 118-SRF4530A-510YHTR-ND - Tape & Reel (TR) 118-SRF4530A-510YHCT-ND - Cut Tape (CT) 118-SRF4530A-510YHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF4530A-510YH |
Description | CMC 51UH 230MA 2LN 3.5KOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.5 kOhms @ 10 MHz 230mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 3.5 kOhms @ 10 MHz | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 230mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50000 € | 5,00 € |
| 25 | 0,46280 € | 11,57 € |
| 50 | 0,43620 € | 21,81 € |
| 100 | 0,41120 € | 41,12 € |
| 250 | 0,38044 € | 95,11 € |
| 500 | 0,35870 € | 179,35 € |
| 1.000 | 0,33822 € | 338,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31894 € | 637,88 € |
| 4.000 | 0,30077 € | 1.203,08 € |
| 6.000 | 0,29064 € | 1.743,84 € |
| 10.000 | 0,27838 € | 2.783,80 € |
| 14.000 | 0,27455 € | 3.843,70 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |


