
SRF1360-600Y | |
|---|---|
DigiKey Part Number | 118-SRF1360-600YTR-ND - Tape & Reel (TR) 118-SRF1360-600YCT-ND - Cut Tape (CT) 118-SRF1360-600YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1360-600Y |
Description | IND,12.4X10.2X5.4MM,60UH35%,2A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 2A DCR 65mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Inductance @ Frequency | 60 µH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 65mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.488" L x 0.402" W (12.40mm x 10.20mm) | |
Height (Max) | 0.224" (5.70mm) | |
Package / Case | Horizontal, 8 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,36700 € | 13,67 € |
| 100 | 1,12410 € | 112,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,96563 € | 579,38 € |
| 1.200 | 0,91067 € | 1.092,80 € |
| 1.800 | 0,88001 € | 1.584,02 € |
| 3.000 | 0,84289 € | 2.528,67 € |
| 4.200 | 0,83917 € | 3.524,51 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

