




SRF1280-680M | |
|---|---|
DigiKey Part Number | SRF1280-680MTR-ND - Tape & Reel (TR) SRF1280-680MCT-ND - Cut Tape (CT) SRF1280-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280-680M |
Description | INDUCT ARRAY 2 COIL 68UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 272 µH Inductance - Connected in Series 68 µH Inductance - Connected in Parallel 123mOhm Max DC Resistance (DCR) - Parallel 2.44 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280-680M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 68 µH | |
Inductance - Connected In Series | 272 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.44 A | |
Current Rating - Series | 1.22 A | |
Current Saturation - Parallel | 4.44 A | |
Current Saturation - Series | 2.22 A | |
DC Resistance (DCR) - Parallel | 123mOhm Max | |
DC Resistance (DCR) - Series | 469mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,22400 € | 12,24 € |
| 100 | 1,00590 € | 100,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,89433 € | 357,73 € |
| 800 | 0,84334 € | 674,67 € |
| 1.200 | 0,81491 € | 977,89 € |
| 2.000 | 0,78049 € | 1.560,98 € |
| 2.800 | 0,75864 € | 2.124,19 € |
| 4.000 | 0,74177 € | 2.967,08 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |











