
SM51589PEL | |
|---|---|
DigiKey Part Number | SM51589PELTR-ND - Tape & Reel (TR) SM51589PELCT-ND - Cut Tape (CT) SM51589PELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM51589PEL |
Description | PULSE XFMR 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM51589PEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 2,09600 € | 20,96 € |
| 25 | 2,01280 € | 50,32 € |
| 50 | 1,95180 € | 97,59 € |
| 100 | 1,89220 € | 189,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,78794 € | 625,78 € |
| 700 | 1,73239 € | 1.212,67 € |
| 1.050 | 1,70058 € | 1.785,61 € |
| 1.750 | 1,66120 € | 2.907,10 € |
| 2.450 | 1,63570 € | 4.007,46 € |
| 3.500 | 1,60903 € | 5.631,60 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |











