
POE025-PD13120S | |
---|---|
DigiKey Part Number | 118-POE025-PD13120STR-ND - Tape & Reel (TR) 118-POE025-PD13120SCT-ND - Cut Tape (CT) 118-POE025-PD13120SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POE025-PD13120S |
Description | XFMR POE DC/DC CONV 80UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 220kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 57V | |
Voltage - Auxiliary | 14.5V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 80µH @ 100kHz | |
Frequency | 220kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.638" L x 0.551" W (16.20mm x 14.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Footprint | - | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,29000 € | 3,29 € |
10 | 2,96800 € | 29,68 € |
25 | 2,84920 € | 71,23 € |
50 | 2,76200 € | 138,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | 2,62800 € | 394,20 € |
300 | 2,54637 € | 763,91 € |
450 | 2,49958 € | 1.124,81 € |
750 | 2,44171 € | 1.831,28 € |
1.050 | 2,40422 € | 2.524,43 € |
1.500 | 2,36503 € | 3.547,55 € |
3.750 | 2,26691 € | 8.500,91 € |
Unit Price without VAT: | 3,29000 € |
---|---|
Unit Price with VAT: | 3,91510 € |