
PLN060-ER20A05S | |
|---|---|
DigiKey Part Number | 118-PLN060-ER20A05STR-ND - Tape & Reel (TR) 118-PLN060-ER20A05SCT-ND - Cut Tape (CT) 118-PLN060-ER20A05SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLN060-ER20A05S |
Description | TRANSF PLANAR 60W 5V OUT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | 12V @ 30mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 21µH @ 100kHz | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.886" L x 0.827" W (22.50mm x 21.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Footprint | - | |
Style | Planar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 6,37300 € | 63,73 € |
| 25 | 6,11480 € | 152,87 € |
| 50 | 5,92460 € | 296,23 € |
| 100 | 5,73960 € | 573,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,55970 € | 1.111,94 € |
| 400 | 5,38458 € | 2.153,83 € |
| 600 | 5,28445 € | 3.170,67 € |
| 1.000 | 5,16062 € | 5.160,62 € |
| 1.400 | 5,08051 € | 7.112,71 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |




