


PEC11L-4120F-S0020 | |
|---|---|
DigiKey Part Number | PEC11L-4120F-S0020-ND |
Manufacturer | |
Manufacturer Product Number | PEC11L-4120F-S0020 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11L-4120F-S0020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,76900 € | 17,69 € |
| 25 | 1,64360 € | 41,09 € |
| 75 | 1,50427 € | 112,82 € |
| 150 | 1,42173 € | 213,26 € |
| 300 | 1,34353 € | 403,06 € |
| 525 | 1,28335 € | 673,76 € |
| 1.050 | 1,21237 € | 1.272,99 € |
| 5.025 | 1,06569 € | 5.355,09 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |











