



NR82CB0 | |
|---|---|
DigiKey Part Number | NR82CB0-ND |
Manufacturer | |
Manufacturer Product Number | NR82CB0 |
Description | THERMOSTAT 82DEG C SPST-NC 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 12 A 82°C (180°F) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 82°C (180°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 12 A | |
Approval Agency | cUL, TUV, UL | |
Package / Case | Nonstandard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53227 € | 2.661,35 € |
| Unit Price without VAT: | 0,53227 € |
|---|---|
| Unit Price with VAT: | 0,63340 € |


