



NR72AB0 | |
|---|---|
DigiKey Part Number | NR72AB0-ND |
Manufacturer | |
Manufacturer Product Number | NR72AB0 |
Description | THERMOSTAT 72DEG C SPST-NC 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 72°C (162°F) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 72°C (162°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 25 A | |
Approval Agency | cUL, TUV, UL | |
Package / Case | Nonstandard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 5 | 1,39400 € | 6,97 € |
| 10 | 1,28600 € | 12,86 € |
| 50 | 1,06700 € | 53,35 € |
| 100 | 0,98430 € | 98,43 € |
| 250 | 0,88444 € | 221,11 € |
| 500 | 0,81544 € | 407,72 € |
| 1.000 | 0,75145 € | 751,45 € |
| 5.000 | 0,62082 € | 3.104,10 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |



