


GMOV-20D950K | |
|---|---|
DigiKey Part Number | GMOV-20D950K-ND |
Manufacturer | |
Manufacturer Product Number | GMOV-20D950K |
Description | VARISTOR 10KA DISC 20MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Current - Surge | 10 kA | |
Energy | 106J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 5 | 1,46600 € | 7,33 € |
| 10 | 1,35200 € | 13,52 € |
| 50 | 1,12200 € | 56,10 € |
| 100 | 1,03510 € | 103,51 € |
| 250 | 0,93012 € | 232,53 € |
| 500 | 0,85748 € | 428,74 € |
| 1.000 | 0,79017 € | 790,17 € |
| 5.000 | 0,65614 € | 3.280,70 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

