10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kA Varistor 1 Circuit Through Hole Disc 20mm
Bourns GMOV™ Protection Components | Digi-Key Daily

GMOV-20D271K

DigiKey Part Number
GMOV-20D271K-ND
Manufacturer
Manufacturer Product Number
GMOV-20D271K
Description
VARISTOR 10KA DISC 20MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Current - Surge
10 kA
Energy
305J
Number of Circuits
1
Capacitance @ Frequency
4 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,04000 €2,04 €
51,68800 €8,44 €
101,55800 €15,58 €
501,29220 €64,61 €
1001,19210 €119,21 €
2501,07112 €267,78 €
5000,98742 €493,71 €
1.0000,90983 €909,83 €
5.0000,76639 €3.831,95 €
Manufacturers Standard Package
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,42760 €