


GMOV-14D271K | |
|---|---|
DigiKey Part Number | GMOV-14D271K-ND |
Manufacturer | |
Manufacturer Product Number | GMOV-14D271K |
Description | VARISTOR 6KA DISC 14MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Current - Surge | 6 kA | |
Energy | 155J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 5 | 1,36400 € | 6,82 € |
| 10 | 1,25800 € | 12,58 € |
| 50 | 1,04340 € | 52,17 € |
| 100 | 0,96270 € | 96,27 € |
| 400 | 0,81870 € | 327,48 € |
| 800 | 0,75459 € | 603,67 € |
| 1.200 | 0,71927 € | 863,12 € |
| 5.200 | 0,60583 € | 3.150,32 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |



